216492 | EATON
Label holder, with sign, “HAND AUTO”, (L x W x H) 4 x 30 x 50 mm, black, 216492
Order No.: 82P0961
EAN: 4015082164928
MPN:
216492
M22S-ST-D11
Unit Price (€ / pc.)
3.4748 € *
Available: 10 pcs.
Total Price:
3.47 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4748 €
10 pcs.
3.2844 €
25 pcs.
3.1416 €
50 pcs.
2.9512 €
100 pcs.
2.7727 €
*incl. VAT plus shipping costs
Subject to prior sale
Carrier with label, 216492, EATON
Carrier, +label, hand AUTO.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black | |
Width | 30 mm | |
Height | 50 mm | |
Length | 4 mm | |
Product type | label holder | |
Version | with sign, “HAND AUTO” |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |