216480 | EATON
Insert sign, rectangular, (W x H) 27 x 18 mm, silver, for M22, 216480
Order No.: 82P0166
EAN: 4015082164805
MPN:
216480
M22-XST
Unit Price (€ / pc.)
0.9282 € *
Available: 55 pcs.
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.8568 €
25 pcs.
0.7735 €
50 pcs.
0.7259 €
100 pcs.
0.6783 €
*incl. VAT plus shipping costs
Subject to prior sale
Insert label, 216480, EATON
Insert label, 18x27, aluminum, blank.
Technical specifications
Filter | Property | Value |
---|---|---|
Width | 27 mm | |
Version | rectangular | |
Height | 18 mm | |
Colour | silver | |
Product type | insert sign | |
Suitable for | M22 |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |