216454 | EATON
Lens, round, Ø 29 mm, (H) 9 mm, red, for indicator light, 216454
Order No.: 82P0628
EAN: 4015082164546
MPN:
216454
M22-XL-R
Unit Price (€ / pc.)
2.5942 € *
Available: 10 pcs.
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
2.4514 €
25 pcs.
2.2848 €
50 pcs.
2.1420 €
100 pcs.
2.0468 €
*incl. VAT plus shipping costs
Subject to prior sale
Lens, 216454, EATON
Lens, indicator light, red, flush.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | red | |
diameter | 29 mm | |
Height | 9 mm | |
Product type | lens | |
Version | round | |
Suitable for | indicator light |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |