216421 | EATON
Button plate, round, Ø 22.5 mm, (H) 3 mm, black, for pushbutton, 216421
Order No.: 82P0925
EAN: 4015082164218
MPN:
216421
M22-XD-S
Unit Price (€ / pc.)
2.5942 € *
Available: 10 pcs.
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
2.4514 €
25 pcs.
2.2848 €
50 pcs.
2.1420 €
100 pcs.
2.0468 €
*incl. VAT plus shipping costs
Subject to prior sale
Button plate, 216421, EATON
Button plate, flat black, blank.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black | |
diameter | 22.5 mm | |
Height | 3 mm | |
Product type | button plate | |
Version | round | |
Suitable for | pushbutton |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |