216395 | EATON
Pushbutton cap, silicone, Ø 33 mm, (H) 17 mm, transparent, for pushbutton, indicator light, 216395
Order No.: 82P0940
EAN: 4015082163952
MPN:
216395
M22-T-D
Unit Price (€ / pc.)
5.6882 € *
Available: 10 pcs.
Total Price:
5.69 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6882 €
10 pcs.
5.4026 €
20 pcs.
5.1408 €
30 pcs.
4.8314 €
50 pcs.
4.5577 €
*incl. VAT plus shipping costs
Subject to prior sale
Key-protection diaphragm, 216395, EATON
Key-protection diaphragm designed for use with a pushbutton and indicator light.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | transparent | |
diameter | 33 mm | |
Height | 17 mm | |
Product type | button cap | |
Version | silicone | |
Suitable for | pushbutton, indicator light |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |