206897 | EATON
Insulating material housing, (L x W x H) 125 x 160 x 240 mm, black/gray, for emergency stop switch, 206897
Order No.: 82P0357
EAN: 4015082068974
MPN:
206897
CI-K4-125-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.3080 € *
Available: 1 pcs.
Total Price:
63.31 € *
Price list
Quantity
Price per unit*
1 pcs.
63.3080 €
3 pcs.
60.5591 €
5 pcs.
58.0482 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated enclosure, 206897, EATON
The insulated enclosure measures 240mm in height, 160mm in width, and 125mm in depth, and includes a mounting plate.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insulating material housing | |
| Length | 125 mm | |
| Width | 160 mm | |
| Height | 240 mm | |
| Colour | black/gray | |
| Suitable for | emergency stop switch |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |