206895 | EATON
Insulating material housing, (L x W x H) 125 x 120 x 221 mm, black/gray, for emergency stop switch, 206895
Order No.: 82P0355
EAN: 4015082068950
MPN:
206895
CI-K3-125-M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.1950 € *
Available: 1 pcs.
Total Price:
48.20 € *
Price list
Quantity
Price per unit*
1 pcs.
48.1950 €
3 pcs.
46.1006 €
5 pcs.
44.1847 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated enclosure, 206895, EATON
An insulated enclosure with dimensions of 200mm in height, 120mm in width, and 125mm in depth, including a mounting plate.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insulating material housing | |
| Length | 125 mm | |
| Width | 120 mm | |
| Height | 221 mm | |
| Colour | black/gray | |
| Suitable for | emergency stop switch |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |