206883 | EATON
Insulating material housing, (L x W x H) 145 x 100 x 180 mm, black/gray, for emergency stop switch, 206883
Order No.: 82P0353
EAN: 4015082068837
MPN:
206883
CI-K2-145-TS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.5675 € *
Available: 1 pcs.
Total Price:
39.57 € *
Price list
Quantity
Price per unit*
1 pcs.
39.5675 €
3 pcs.
37.6873 €
5 pcs.
35.4501 €
10 pcs.
33.4509 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated enclosure, 206883, EATON
The insulated enclosure measures 160mm in height, 100mm in width, and 145mm in depth, and includes a mounting rail.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insulating material housing | |
| Length | 145 mm | |
| Width | 100 mm | |
| Height | 180 mm | |
| Colour | black/gray | |
| Suitable for | emergency stop switch |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |