206882 | EATON
Insulating material housing, (L x W x H) 100 x 100 x 180 mm, black/gray, for emergency stop switch, 206882
Order No.: 82P0352
EAN: 4015082068820
MPN:
206882
CI-K2-100-TS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.6643 € *
Available: 1 pcs.
Total Price:
35.66 € *
Price list
Quantity
Price per unit*
1 pcs.
35.6643 €
3 pcs.
33.9626 €
5 pcs.
31.9396 €
10 pcs.
30.1546 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated enclosure, 206882, EATON
An insulated enclosure with dimensions of 160mm in height, 100mm in width, and 100mm in depth, including a mounting rail.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insulating material housing | |
| Length | 100 mm | |
| Width | 100 mm | |
| Height | 180 mm | |
| Colour | black/gray | |
| Suitable for | emergency stop switch |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |