111763 | EATON
Key, MS10, (L x W x H) 48 x 22 x 3 mm, for M22, 111763
Order No.: 82P0822
EAN: 4015081113132
MPN:
111763
M22-ES-MS10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7096 € *
Available: 1 pcs.
Total Price:
11.71 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7096 €
5 pcs.
11.1384 €
10 pcs.
10.6267 €
20 pcs.
9.9960 €
*incl. VAT plus shipping costs
Subject to prior sale
Key, 111763, EATON
Key, MS10, for M22.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | key | |
| Version | MS10 | |
| Length | 48 mm | |
| Width | 22 mm | |
| Height | 3 mm | |
| Suitable for | M22 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |