101452 | EATON
Busbar adapter, mounting rail: 2, (L x W x H) 200 x 45 x 73 mm, 101452
Order No.: 82P0798
EAN: 4015081013722
MPN:
101452
BBA0-32
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.6472 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
48.65 € *
Price list
Quantity
Price per unit*
1 pcs.
48.6472 €
3 pcs.
46.5528 €
5 pcs.
44.6012 €
*incl. VAT plus shipping costs
Subject to prior sale
Busbar adapter, 101452, EATON
Busbar adapter, 45 mm, 32 A, suitable for DIN rail: 2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | busbar adapter | |
| Version | mounting rail: 2 | |
| Length | 200 mm | |
| Width | 45 mm | |
| Height | 73 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |