100514 | EATON

Connector widening, 3 pole, size 3, (L x W x H) 6 x 188 x 80 mm, for NZM3, PN3, N(S)3, 100514

Order No.: 82P0022
EAN: 4015081004980
MPN:
100514
100514 EATON Switches Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
129.7219 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
129.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
129.7219 €

Connection width extension, 100514, EATON

Molded case circuit breaker with a connection width extension of 3 poles, size 3.

Technical specifications
Filter Property Value
Product type connector widening
Version 3 pole, size 3
Length 6 mm
Width 188 mm
Height 80 mm
Suitable for NZM3, PN3, N(S)3
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes