072908 | EATON
Insulating material housing, rotary handle, (L x W x H) 124 x 85 x 129 mm, for emergency stop switch, 072908
Order No.: 82P0366
EAN: 4015080729082
MPN:
072908
E-PKZ0-GR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.9408 € *
Available: 1 pcs.
Total Price:
28.94 € *
Price list
Quantity
Price per unit*
1 pcs.
28.9408 €
3 pcs.
27.5723 €
5 pcs.
25.9301 €
10 pcs.
24.4902 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated enclosure, 072908, EATON
The insulated enclosure, model E-PKZ0, has dimensions of 129 mm in height, 85 mm in width, and 124 mm in depth. It is designed for flush mounting and features a rotary handle in red and yellow, with an IP55 rating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insulating material housing | |
| Version | rotary handle | |
| Length | 124 mm | |
| Width | 85 mm | |
| Height | 129 mm | |
| Suitable for | emergency stop switch |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |