072615 | EATON
Extended rotary handle, 37.2 mm, (L) 37 mm, for T0, T3, P1, 072615
Order No.: 82P0013
EAN: 4015080726159
MPN:
072615
AE-T0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4986 € *
Available: 9 pcs.
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
10 pcs.
3.2844 €
25 pcs.
3.0821 €
50 pcs.
2.8917 €
100 pcs.
2.7608 €
*incl. VAT plus shipping costs
Subject to prior sale
Shaft extension, 072615, EATON
Shaft extension, for T0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extended rotary handle | |
| Version | 37.2 mm | |
| Length | 37 mm | |
| Suitable for | T0, T3, P1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |