065739 | EATON

Label holder, with shield, open main switch only in 0 position, DE/EN, (L x W x H) 88 x 27 x 3 mm, for T5, T5B, P3, 065739

Order No.: 82P0951
EAN: 4015080657392
MPN:
065739
065739 EATON Switches Accessories Image 1
065739 EATON Switches Accessories Image 2
065739 EATON Switches Accessories Image 3
Image may differ
Unit Price (€ / pc.)
3.4153 € *
Available: 25 pcs.
Total Price:
3.42 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4153 €
10 pcs.
3.2130 €
25 pcs.
3.0107 €
50 pcs.
2.8203 €
100 pcs.
2.7013 €
*incl. VAT plus shipping costs
Subject to prior sale

Label holder, 065739, EATON

This clamp is labeled for compatibility with T5, T5B, and P3 models, measuring 88 x 27 mm, and features standard text inscribed on its surface.

Technical specifications
Filter Property Value
Width 27 mm
Height 3 mm
Length 88 mm
Product type label holder
Version with shield, open main switch only in 0 position, DE/EN
Suitable for T5, T5B, P3
Logistics
Property Value
Country of origin GB
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform not_relevant