062031 | EATON
Auxiliary switch, 1 Form A (N/O) + 1 Form B (N/C), (L x W x H) 41 x 15 x 83 mm, for P1, P3, 062031
Order No.: 82P0291
EAN: 4015080620310
MPN:
062031
HI11-P1/P3Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.3478 € *
Available: 5 pcs.
Total Price:
23.35 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3478 €
3 pcs.
22.2292 €
5 pcs.
20.9083 €
10 pcs.
19.7421 €
*incl. VAT plus shipping costs
Subject to prior sale
Auxiliary contact, 062031, EATON
Auxiliary contact, featuring one normally open (N/O) and one normally closed (NC) configuration, is designed for compatibility with P1 and P3, as well as intermediate applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary switch | |
| Version | 1 Form A (N/O) + 1 Form B (N/C) | |
| Length | 41 mm | |
| Width | 15 mm | |
| Height | 83 mm | |
| Suitable for | P1, P3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |