057892 | EATON
Rotary handle, lockable, (L x W x H) 100 x 65 x 65 mm, red/yellow, for T0, T3, P1, 057892
Order No.: 82P0210
EAN: 4015080578925
MPN:
057892
SVB-T0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.1614 € *
Available: 1 pcs.
Total Price:
13.16 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1614 €
5 pcs.
12.5188 €
10 pcs.
11.9357 €
20 pcs.
11.2336 €
*incl. VAT plus shipping costs
Subject to prior sale
Thumb-grip, 057892, EATON
A red thumb-grip, designed for T0, T3, and P1 models, features a lockable mechanism compatible with a padlock, along with a red rotary handle and a yellow locking ring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rotary handle | |
| Version | lockable | |
| Length | 100 mm | |
| Width | 65 mm | |
| Height | 65 mm | |
| Colour | red/yellow | |
| Suitable for | T0, T3, P1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Perfluorobutane sulfonic acid (PFBS) and its salts |
| RoHS conform | Yes |
| SVHC free | No |