045062 | EATON
Cover, (L x W x H) 70 x 90 x 90 mm, for T5, 045062
Order No.: 82P0002
EAN: 4015080450627
MPN:
045062
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2352 € *
Available: 1 pcs.
Total Price:
7.24 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2352 €
5 pcs.
6.8663 €
10 pcs.
6.5331 €
20 pcs.
6.1523 €
30 pcs.
5.8072 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective cover, 045062, EATON
Protective cover for T5
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Length | 70 mm | |
| Width | 90 mm | |
| Height | 90 mm | |
| Suitable for | T5 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |