038074 | EATON
Insert sign, rectangular, (W x H) 22 x 10 mm, silver, for RMQ16, 038074
Order No.: 82P0167
EAN: 4015080380740
MPN:
038074
02SQ25
Unit Price (€ / pc.)
1.0591 € *
Available: 20 pcs.
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.9758 €
20 pcs.
0.8925 €
50 pcs.
0.8330 €
100 pcs.
0.7735 €
*incl. VAT plus shipping costs
Subject to prior sale
Insert label, 038074, EATON
Insert label, AL, blank.
Technical specifications
Colour | silver | |
Width | 22 mm | |
Height | 10 mm | |
Product type | insert sign | |
Version | rectangular | |
Suitable for | RMQ16 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |