036601 | EATON
Label holder, without sign, (L x W x H) 38 x 25 x 1 mm, black, 036601
Order No.: 82P0819
EAN: 4015080366010
MPN:
036601
Q25TS-X
No longer available from manufacturer
Unit Price (€ / pc.)
1.0353 € *
Available: 50 pcs.
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
10 pcs.
0.9639 €
25 pcs.
0.8806 €
50 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale
Label mount, 036601, EATON
RMQ16 Label mount, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label holder | |
| Version | without sign | |
| Length | 38 mm | |
| Width | 25 mm | |
| Height | 1 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |