027044 | EATON
Extended rotary handle, 25 mm, (L x W x H) 25 x 12 x 12 mm, for T0, T3, P1, 027044
Order No.: 82P0014
EAN: 4015080270447
MPN:
027044
ZAV-T0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6771 € *
Available: 9 pcs.
Total Price:
3.68 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6771 €
10 pcs.
3.4986 €
25 pcs.
3.3320 €
50 pcs.
3.1297 €
100 pcs.
2.9512 €
*incl. VAT plus shipping costs
Subject to prior sale
Shaft extension, 027044, EATON
ZAV Shaft extension
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extended rotary handle | |
| Version | 25 mm | |
| Length | 25 mm | |
| Width | 12 mm | |
| Height | 12 mm | |
| Suitable for | T0, T3, P1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |