024671 | EATON
Locking extension, 25 mm, (L x W x H) 33 x 33 x 25 mm, for T5, T5B, P3, 024671
Order No.: 82P1026
EAN: 4015080246718
MPN:
024671
ZVV-P3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9381 € *
Available: 10 pcs.
Total Price:
5.94 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9381 €
10 pcs.
5.6406 €
20 pcs.
5.3669 €
30 pcs.
5.0337 €
50 pcs.
4.7600 €
*incl. VAT plus shipping costs
Subject to prior sale
Interlock extension, 24671, EATON
The extension for interlock measures 25mm and is classified as T5b, P3.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking extension | |
| Version | 25 mm | |
| Length | 33 mm | |
| Width | 33 mm | |
| Height | 25 mm | |
| Suitable for | T5, T5B, P3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |