024670 | EATON
Label holder, attachable, (L x W x H) 48 x 17 x 3 mm, black, for T0, T3, P1, 024670
Order No.: 82P0818
EAN: 4015080246701
MPN:
024670
ZFSX-T0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0829 € *
Available: 25 pcs.
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.9996 €
25 pcs.
0.9163 €
50 pcs.
0.8568 €
100 pcs.
0.7973 €
*incl. VAT plus shipping costs
Subject to prior sale
Label holder, 024670, EATON
Label holder for T0, T3, and P1, measuring 48 x 17 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label holder | |
| Version | attachable | |
| Length | 48 mm | |
| Width | 17 mm | |
| Height | 3 mm | |
| Colour | black | |
| Suitable for | T0, T3, P1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |