017253 | EATON
Terminal cover, 3 pole, (L x W x H) 49 x 35 x 24 mm, for P1, 017253
Order No.: 82P0374
EAN: 4015080172536
MPN:
017253
H-P1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9381 € *
Available: 5 pcs.
Total Price:
5.94 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9381 €
10 pcs.
5.6406 €
20 pcs.
5.3669 €
30 pcs.
5.0337 €
50 pcs.
4.7600 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal cover, 017253, EATON
Terminal cover, 3p, designed for switch-disconnector P1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | terminal cover | |
| Version | 3 pole | |
| Length | 49 mm | |
| Width | 35 mm | |
| Height | 24 mm | |
| Suitable for | P1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |