000652 | EATON
Neutral wire module, 4 pole, (L x W x H) 32 x 15 x 70 mm, for P1Z, 000652
Order No.: 82P0690
EAN: 4015080006527
MPN:
000652
N-P1Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.6604 € *
Available: 5 pcs.
Total Price:
15.66 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6604 €
3 pcs.
14.8750 €
5 pcs.
14.1967 €
10 pcs.
13.3637 €
*incl. VAT plus shipping costs
Subject to prior sale
Neutral conductor, 000652, EATON
Neutral conductor, 4th pole, N for P1Z.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | neutral wire module | |
| Version | 4 pole | |
| Length | 32 mm | |
| Width | 15 mm | |
| Height | 70 mm | |
| Suitable for | P1Z |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |