000651 | EATON

Neutral wire module, 4 pole, (L x W x H) 32 x 15 x 70 mm, for P1E, 000651

Order No.: 82P0689
EAN: 4015080006510
MPN:
000651
N-P1E
000651 EATON Switches Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.6604 € *
Available: 4 pcs.
Total Price:
15.66 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6604 €
3 pcs.
14.8750 €
5 pcs.
14.1967 €
10 pcs.
13.3637 €
*incl. VAT plus shipping costs
Subject to prior sale

Neutral conductor, 000651, EATON

Neutral conductor, 4th pole, N for P1E.

Technical specifications
Filter Property Value
Product type neutral wire module
Version 4 pole
Length 32 mm
Width 15 mm
Height 70 mm
Suitable for P1E
Logistics
Property Value
Country of origin GB
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes