KW-5R5C684-R | EATON
SuperCap-Elko, 0,68 F, 5,5 V, 21,5x8,85 mm, KW-5R5C684-R
Order No.: 10D277
EAN: 4099891741952
MPN:
KW-5R5C684-R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1507 € *
Available: 9 pcs.
Available in 5 Days: 354 pcs. - if ordered today
Total Price:
10.15 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1507 €
5 pcs.
9.3891 €
10 pcs.
8.8655 €
25 pcs.
8.3657 €
50 pcs.
7.9611 €
*incl. VAT plus shipping costs
Subject to prior sale
Supercapacitor, KW-5R5C684-R, EATON
This supercapacitor is unique, ultrahigh capacitance devices utilizing electric double layer capacitor (EDLC) construction combined with new, high performance materials. This combination allows to offer a wide variety of capacitor solutions tailored to specific applications that range from a few microamps for several days to several milliamps formilliseconds.
Features
- High specific capacitance
- Low leakage current
- Long cycle life
- Eco-friendly
Applications
- Electric utilitymeters
- Motor control units
- Solar inverters
- Real-Time Clock (RTC) backup
- Programmable Logic Controllers (PLCs)
- Irrigation and water control systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 0.68 F | |
| Rated voltage (DC) | 5.5 V | |
| Tolerance | -20 to 80 % | |
| ESR (Equivalent Series Resistance) | 30 Ω | |
| Design | radial | |
| Grid | 5 mm | |
| diameter | 21.5 mm | |
| Height | 8.85 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85322900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |