KR-5R5C105-R | EATON
SuperCap-Elko, 1 F, 5,5 V, 21,5x7,1 mm, KR-5R5C105-R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8437 € *
Available: 77 pcs.
Available in 5 Days: 918 pcs. - if ordered today
Total Price:
3.84 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8437 €
5 pcs.
3.5581 €
10 pcs.
3.3558 €
25 pcs.
3.1654 €
50 pcs.
3.0107 €
*incl. VAT plus shipping costs
Subject to prior sale
Supercapacitor, KR-5R5C105-R, EATON
This supercapacitor is high reliability, high power, ultra-high capacitance energy storage devices utilizing electric double layer capacitor (EDLC) construction combined with proprietary materials and processes. This combination allows to offer a wide variety of capacitor solutions tailored to applications for backup power, pulse power and hybrid power systems.
Features
- High specific capacitance
- Low leakage current
- Long cycle life
- Eco-friendly
Applications
- Computers and peripherals
- Network switches and routers
- Utility meters
- HVAC Controls
- Appliances and white goods
- Real-time clock backup
- Office equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 1 F | |
| Rated voltage (DC) | 5.5 V | |
| Tolerance | -20 to 80 % | |
| ESR (Equivalent Series Resistance) | 30 Ω | |
| Design | radial | |
| Grid | 5 mm | |
| diameter | 21.5 mm | |
| Height | 7.1 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85322900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |