231080 | EATON
Upstream element, 85-264 VAC, for LED 12-30 V, 231080
Order No.: 82P1033
EAN: 4015082310806
MPN:
231080
M22-XLED230-T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.9686 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
18.97 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9686 €
3 pcs.
18.0285 €
5 pcs.
17.1955 €
10 pcs.
16.1840 €
*incl. VAT plus shipping costs
Subject to prior sale
Upstream element, 231080, EATON
The upstream element operates within a voltage range of 85-264VAC/DC, designed for LED applications requiring 12-30V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | upstream element | |
| Version | 85-264 VAC | |
| Suitable for | LED 12-30 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |