216538 | EATON

Surface mount housing, 3 installation points, for emergency stop pushbutton, 216538

Order No.: 82P0026
EAN: 4015082165383
MPN:
216538
M22-I3
216538 EATON Signaling Devices Accessories Image 1
216538 EATON Signaling Devices Accessories Image 2
216538 EATON Signaling Devices Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.0491 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
26.05 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0491 €
3 pcs.
24.7996 €
5 pcs.
23.3240 €
10 pcs.
22.0269 €
*incl. VAT plus shipping costs
Subject to prior sale

Surface mounting enclosure, 216538, EATON

A surface-mounted enclosure featuring three mounting points.

Technical specifications
Filter Property Value
Product type surface mount housing
Version 3 installation points
Suitable for emergency stop pushbutton
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Perfluorobutane sulfonic acid (PFBS) and its salts
SVHC free No