216535 | EATON
Surface mount housing, 1 installation point, for emergency stop pushbutton, 216535
Order No.: 82P0023
EAN: 4015082165352
MPN:
216535
M22-I1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.9686 € *
Available: 3 pcs.
Total Price:
18.97 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9686 €
3 pcs.
18.0285 €
5 pcs.
17.1955 €
10 pcs.
16.1840 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface mounting enclosure, 216535, EATON
A surface-mounted enclosure with a single mounting point.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | surface mount housing | |
| Version | 1 installation point | |
| Suitable for | emergency stop pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Perfluorobutane sulfonic acid (PFBS) and its salts |
| SVHC free | No |