216484 | EATON
Label, 50 x 30 mm, DE, EN, FR, IT, for emergency stop pushbutton, 216484
Order No.: 82P0811
EAN: 4015082164843
MPN:
216484
M22-XYK1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9837 € *
Available: 5 pcs.
Total Price:
10.98 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9837 €
5 pcs.
10.4482 €
10 pcs.
9.9722 €
20 pcs.
9.3653 €
*incl. VAT plus shipping costs
Subject to prior sale
Emergency stop sign, 216484, EATON
The emergency stop sign is yellow, with dimensions of 50mm in height and 50mm in width.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label | |
| Version | 50 x 30 mm, DE, EN, FR, IT | |
| Suitable for | emergency stop pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |