216472 | EATON
Label, 50 x 30 mm, with “Emergency Stop” symbol, for emergency stop pushbutton, 216472
Order No.: 82P0808
EAN: 4015082164720
MPN:
216472
M22-XZK-GB99
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8310 € *
Available: 7 pcs.
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8310 €
10 pcs.
5.5335 €
20 pcs.
5.2717 €
30 pcs.
4.9504 €
50 pcs.
4.6648 €
*incl. VAT plus shipping costs
Subject to prior sale
Emergency stop sign, 216472, EATON
The emergency stop sign is yellow, with dimensions of 50mm in height and 33mm in width.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label | |
| Version | 50 x 30 mm, with “Emergency Stop” symbol | |
| Suitable for | emergency stop pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |