216466 | EATON
Label, round ø 90 mm, DE, EN, ES, PT, for emergency stop pushbutton, 216466
Order No.: 82P0803
EAN: 4015082164669
MPN:
216466
M22-XAK2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9837 € *
Available: 10 pcs.
Total Price:
10.98 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9837 €
5 pcs.
10.4482 €
10 pcs.
9.9722 €
20 pcs.
9.3653 €
*incl. VAT plus shipping costs
Subject to prior sale
Emergency stop sign, 216466, EATON
Emergency stop sign for emergency shutdown, yellow, diameter 90mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label | |
| Version | round ø 90 mm, DE, EN, ES, PT | |
| Suitable for | emergency stop pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |