121085 | EATON
Label, round ø 90 mm, DE, EN, FR, IT, for emergency stop pushbutton, 121085
Order No.: 82P0813
EAN: 4015081189151
MPN:
121085
M22-XAK11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9837 € *
Available: 10 pcs.
Total Price:
10.98 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9837 €
5 pcs.
10.4482 €
10 pcs.
9.9722 €
20 pcs.
9.3653 €
*incl. VAT plus shipping costs
Subject to prior sale
EMERGENCY STOP sign, 121085, EATON
Sign for emergency stop, diameter 90mm, in yellow color.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label | |
| Version | round ø 90 mm, DE, EN, FR, IT | |
| Suitable for | emergency stop pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |