058874 | EATON
Label, square 50 x 50 mm, DE, EN, FR, IT, for emergency stop pushbutton, 058874
Order No.: 82P0702
EAN: 4015080588740
MPN:
058874
SQT1
No longer available from manufacturer
Unit Price (€ / pc.)
5.0218 € *
Available: 5 pcs.
Emergency-Stop label, 058874, EATON
The Emergency-Stop label features a yellow background with black lettering, presented in a square format measuring 50 x 50 mm. It includes text in German, English, French, and Italian, with front dimensions of 25 x 25 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label | |
| Version | square 50 x 50 mm, DE, EN, FR, IT | |
| Suitable for | emergency stop pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |