266135 | EATON
Panel plug, M12, 4 pole, strand connection, straight, 266135
Order No.: 82P0162
EAN: 4015082661359
MPN:
266135
M12A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.9932 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
16.99 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9932 €
3 pcs.
16.1602 €
5 pcs.
15.4224 €
10 pcs.
14.5061 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel plug, 266135, EATON
The M12 panel plug is a coded component featuring a leadthrough design with an M20 connection, rated for IP66_x, 250 V, and 4 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Orientation | straight | |
| Contact connection | strand connection | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |