281214 | EATON
Varistor protection circuit, 130-240 VAC for DILM17-DILM32, DILK12-DILK25, DILL…, DILMP32-DILMP45, 281214
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.6957 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
16.70 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6957 €
3 pcs.
15.8627 €
5 pcs.
15.1249 €
10 pcs.
14.2443 €
*incl. VAT plus shipping costs
Subject to prior sale
Varistor suppressor circuit, 281214, EATON
A varistor suppressor circuit designed for an AC voltage range of 130 to 240 V is compatible with the following models: DILM17 to DILM32, DILK12 to DILK25, DILL..., and DILMP32 to DILMP45, including the DILM32-XSPV240.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | varistor protection circuit | |
| Version | 130-240 VAC | |
| Suitable for | DILM17-DILM32, DILK12-DILK25, DILL…, DILMP32-DILMP45 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |