281206 | EATON
RC suppressor, 110-240 V AC for DILM40-DILM95, DILK33-DILK50, DILMP63-DILMP200, 281206
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.9321 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.93 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9321 €
3 pcs.
19.9087 €
5 pcs.
18.9686 €
10 pcs.
17.8619 €
*incl. VAT plus shipping costs
Subject to prior sale
RC suppressor circuit, 281206, EATON
The RC suppressor circuit operates within an AC voltage range of 110 to 240 V. It is compatible with the following models: DILM40 to DILM95, DILK33 to DILK50, and DILMP63.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | RC suppressor | |
| Version | 110-240 V AC | |
| Suitable for | DILM40-DILM95, DILK33-DILK50, DILMP63-DILMP200 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |