110930 | EATON
Pushbutton, metal, illuminated (green), mounting Ø 22 mm, IP67, 110930
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.6738 € *
Available: 1 pcs.
Total Price:
41.67 € *
Price list
Quantity
Price per unit*
1 pcs.
41.6738 €
3 pcs.
39.6865 €
5 pcs.
37.3303 €
10 pcs.
35.2359 €
*incl. VAT plus shipping costs
Subject to prior sale
Illuminated pushbutton actuator, 110930, EATON
The RMQ-Titan illuminated pushbutton actuator features a flush design, operates momentarily, and is presented in green. It is packaged in a blister pack suitable for hanging display.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Actuator colour | metal | |
| illuminated | Yes | |
| Farbe der Beleuchtung | green | |
| Printed | No | |
| Design | round | |
| Installation diameter | 22 mm | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one |
| RoHS conform | Yes |
| SVHC free | No |