110926 | EATON

Pushbutton switch, chrome, illuminated  (red), mounting Ø 22.5 mm, IP67/IP69K, 110926

Order No.: 82P0591
EAN: 4015081104550
MPN:
110926
M22-L-R-LED-BVP
Series: M22
110926 EATON Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.0487 € *
Available: 1 pcs.
Total Price:
27.05 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0487 €
3 pcs.
25.7635 €
5 pcs.
24.2284 €
10 pcs.
22.8718 €
*incl. VAT plus shipping costs
Subject to prior sale

Indicator light, 110926, EATON

The M22-L-R-LED-BVP indicator light is packaged in a blister pack designed for hanging display.

Technical specifications
Filter Property Value
Actuator colour chrome
illuminated Yes
Farbe der Beleuchtung red
Printed No
Design round
Installation diameter 22.5 mm
Protection class IP67/IP69K
Logistics
Property Value
Country of origin DE
Customs tariff number 85318070
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
RoHS conform Yes
SVHC free No