088527 | EATON
Pressure monitor, 15 bar/15000 hPa, 230 VAC/110 VDC, 088527
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
125.4379 € *
Standard delivery time from the manufacturer is: On Request
Pressure monitor, 088527, EATON
A pressure monitor rated at 1 watt and capable of handling pressures up to 15 bar, model MCS11.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure monitor | |
| Version | pressure monitor | |
| measurement range | 15 bar/15000 hPa | |
| Voltage | 230 VAC/110 VDC | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |