232233 | EATON

Potentiometer with rotary switch, 10 kΩ, 0.5 W, linear, screw connection, 232233

Order No.: 82P0773
EAN: 4015082322335
MPN:
232233
M22S-R10K
232233 EATON Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
71.5904 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
71.59 € *
Price list
Quantity
Price per unit*
1 pcs.
71.5904 €
3 pcs.
68.4964 €
5 pcs.
65.6523 €
*incl. VAT plus shipping costs
Subject to prior sale

Potentiometer, 232233, EATON

The potentiometer is a classical model, designated M22, with a diameter of 22.5 mm, featuring a resistance of 10 kΩ and a power rating of 0.5 W, complemented by a black bezel.

Technical specifications
Filter Property Value
Version rotary potentiometer
ohmic resistance 10 kΩ
Power 0.5 W
Assembly straight
Track Taper linear
Mechanic rotary range 285 °
max. number of revolutions 1
Connection screw connection
Length 70 mm
Width 29 mm
min. operating temperature -25 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin MA
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead | Perfluorobutane sulfonic acid (PFBS) and its salts
RoHS conform Yes