171157 | EATON
Potentiometer with rotary switch, 2.2 kΩ, 0.5 W, linear, screw connection, 171157
Order No.: 82P0776
EAN: 4015081676477
MPN:
171157
M22-R2K2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.5904 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
71.59 € *
Price list
Quantity
Price per unit*
1 pcs.
71.5904 €
3 pcs.
68.4964 €
5 pcs.
65.6523 €
*incl. VAT plus shipping costs
Subject to prior sale
Potentiometer, 171157, EATON
The classical potentiometer M22 features a diameter of 22.5 mm, a resistance of 2.2 kΩ, and a power rating of 0.5 W, with a bezel made of titanium.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary potentiometer | |
| ohmic resistance | 2.2 kΩ | |
| Power | 0.5 W | |
| Assembly | straight | |
| Track Taper | linear | |
| Mechanic rotary range | 285 ° | |
| max. number of revolutions | 1 | |
| Connection | screw connection | |
| Length | 70 mm | |
| Width | 29 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |