266142 | EATON

Position sensor, 2 Form B (N/C), dome plunger, cage clamp, IP66/IP67, 266142

Order No.: 82P0755
EAN: 4015082661427
MPN:
266142
LSM-02
266142 EATON Position Switches Image 1
266142 EATON Position Switches Image 2
266142 EATON Position Switches Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.5441 € *
Available: 2 pcs.
Total Price:
38.54 € *
Price list
Quantity
Price per unit*
1 pcs.
38.5441 €
3 pcs.
36.8662 €
5 pcs.
35.3311 €
*incl. VAT plus shipping costs
Subject to prior sale

Position switch, 266142, EATON

The device features a position switch, model LS(M)-…, equipped with a rounded plunger. It is a basic, expandable unit with two normally closed contacts, designed to operate within a temperature range of -25 to +70 °C. The device is constructed from metal and includes a cage clamp, and is colored yellow.

Technical specifications
Filter Property Value
Latching switching function 2 Form B (N/C)
Actuator dome plunger
Connection cage clamp
Degree of protection (IP) IP66/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes