266120 | EATON
Position sensor, 2 Form A (N/O), dome plunger, cage clamp, IP66/IP67, 266120
Order No.: 82P0748
EAN: 4015082661205
MPN:
266120
LS-20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.8440 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
32.84 € *
Price list
Quantity
Price per unit*
1 pcs.
32.8440 €
3 pcs.
31.2732 €
5 pcs.
29.4168 €
10 pcs.
27.7627 €
*incl. VAT plus shipping costs
Subject to prior sale
Position switch, 266120, EATON
This device features a position switch with a rounded plunger, designed as a basic, expandable unit. It includes two normally open (N/O) contacts and is equipped with a cage clamp. The device is yellow in color and constructed from insulated material, operating effectively within a temperature range of -25 to +70 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 2 Form A (N/O) | |
| Actuator | dome plunger | |
| Connection | cage clamp | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |