266110 | EATON
Position sensor, 1 Form A (N/O) + 1 Form B (N/C), roller lever, cage clamp, IP66/IP67, 266110
Order No.: 82P0761
EAN: 4015082661106
MPN:
266110
LS-11/L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.5441 € *
Available: 1 pcs.
Total Price:
38.54 € *
Price list
Quantity
Price per unit*
1 pcs.
38.5441 €
3 pcs.
36.8662 €
5 pcs.
35.3311 €
*incl. VAT plus shipping costs
Subject to prior sale
Position switch, 266110, EATON
This is a complete unit featuring a position switch with a roller lever, comprising one normally open (N/O) and one normally closed (NC) contact. It includes a cage clamp and is constructed from insulated material, suitable for operating temperatures ranging from -25 to +70 °C, and is colored yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Actuator | roller lever | |
| Connection | cage clamp | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |