266109 | EATON
Position sensor, 1 Form A (N/O) + 1 Form B (N/C), dome plunger, cage clamp, IP66/IP67, 266109
Order No.: 82P0752
EAN: 4015082661090
MPN:
266109
LS-11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.7603 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
33.76 € *
Price list
Quantity
Price per unit*
1 pcs.
33.7603 €
3 pcs.
32.1538 €
5 pcs.
30.2379 €
10 pcs.
28.5481 €
*incl. VAT plus shipping costs
Subject to prior sale
Position switch, 266109, EATON
This device features a position switch with a rounded plunger, designed as a basic, expandable unit. It includes one normally open (N/O) and one normally closed (NC) contact, equipped with a cage clamp. The device is yellow in color and constructed from insulated material, operating effectively within a temperature range of -25 to +70 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Actuator | dome plunger | |
| Connection | cage clamp | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |