106876 | EATON
Safety switch, 1 Form A (N/O) + 1 Form B (N/C), screw connection, IP66, 106876
Order No.: 82P0863
EAN: 4015081066391
MPN:
106876
LS-S11-ZB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.8633 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
73.86 € *
Price list
Quantity
Price per unit*
1 pcs.
73.8633 €
3 pcs.
70.6741 €
5 pcs.
67.7348 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety position switch , 106876, EATON
The safety position switch features one normally open and one normally closed contact, constructed from insulated material, and includes an actuator ZB with a screw connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Connection | screw connection | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |