106805 | EATON
Position sensor, 1 Form A (N/O) + 1 Form B (N/C), spring rod, screw connection, IP66/IP67, 106805
Order No.: 82P0744
EAN: 4015081065721
MPN:
106805
LS-S11S/S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.5441 € *
Available: 1 pcs.
Total Price:
38.54 € *
Price list
Quantity
Price per unit*
1 pcs.
38.5441 €
3 pcs.
36.8662 €
5 pcs.
35.3311 €
*incl. VAT plus shipping costs
Subject to prior sale
Position switch, 106805, EATON
The device features a position switch with a spring-rod actuator, comprising a complete unit that includes one normally open (N/O) and one normally closed (NC) snap-action contact. It is equipped with screw terminals and is constructed from insulated material, suitable for operating temperatures ranging from -25 to +70 °C, and is colored yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Actuator | spring rod | |
| Connection | screw connection | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |